Festo NPFC Series Straight Threaded Adaptor, G 1/2 Male to G 1/4 Female, Threaded Connection Style, 8030311

RS Stock No.: 136-7071Brand: FestoManufacturers Part No.: NPFC-R-G12-G14-MF
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 1/2 Male

Connector B

G 1/4 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

NPFC

Inlet Port

G 1/2

Model Number p

8030311

Number of Inlet Ports

1

Model Number (p)

8030311

Outlet Port

G 1/4 Female

Number of Outlet Ports

1

Maximum Operating Temperature

+150°C

Angle

Straight

Maximum Operating Pressure

50 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Italy

Product details

FESTO NPFC Reducing Bushes Threaded Fittings

The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection. They are ideal for use in a number of pneumatic applications.

Features and Benefits

• Simple and easy to install
• Wide operating temperature range of -20 to +150°C, ideal for use in high temperature environments
• Reducing nipple NPFC-R
• Nickel-plated brass threaded fitting
• Very robust
• Resistance to corrosion (CRC1)
• Resistance to mechanical stresses
• Air pressure ranges of up to 50 bar, making them ideal for high pressure applications
• External/ internal threaded fittings
• Wide choice and variety of fittings available

Reducing Bushes

Stock information temporarily unavailable.

AED 111.56

AED 111.56 1 Bag of 10 (ex VAT)

AED 117.14

AED 117.14 1 Bag of 10 (inc. VAT)

Festo NPFC Series Straight Threaded Adaptor, G 1/2 Male to G 1/4 Female, Threaded Connection Style, 8030311

AED 111.56

AED 111.56 1 Bag of 10 (ex VAT)

AED 117.14

AED 117.14 1 Bag of 10 (inc. VAT)

Festo NPFC Series Straight Threaded Adaptor, G 1/2 Male to G 1/4 Female, Threaded Connection Style, 8030311
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

G 1/2 Male

Connector B

G 1/4 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

NPFC

Inlet Port

G 1/2

Model Number p

8030311

Number of Inlet Ports

1

Model Number (p)

8030311

Outlet Port

G 1/4 Female

Number of Outlet Ports

1

Maximum Operating Temperature

+150°C

Angle

Straight

Maximum Operating Pressure

50 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Italy

Product details

FESTO NPFC Reducing Bushes Threaded Fittings

The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection. They are ideal for use in a number of pneumatic applications.

Features and Benefits

• Simple and easy to install
• Wide operating temperature range of -20 to +150°C, ideal for use in high temperature environments
• Reducing nipple NPFC-R
• Nickel-plated brass threaded fitting
• Very robust
• Resistance to corrosion (CRC1)
• Resistance to mechanical stresses
• Air pressure ranges of up to 50 bar, making them ideal for high pressure applications
• External/ internal threaded fittings
• Wide choice and variety of fittings available

Reducing Bushes