Technical Document
Specifications
Brand
FestoConnector A
Push In 10 mm
Connector B
Push In 16 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2
Manufacturer Series
NPQR
Model Number p
8085690
Country of Origin
Italy
AED 648.60
AED 648.60 Each (ex VAT)
AED 681.03
AED 681.03 Each (inc. VAT)
1
AED 648.60
AED 648.60 Each (ex VAT)
AED 681.03
AED 681.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnector A
Push In 10 mm
Connector B
Push In 16 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2
Manufacturer Series
NPQR
Model Number p
8085690
Country of Origin
Italy