Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo NPQR Series T Fitting, M5 to 6 mm, Threaded-to-Tube Connection Style, 8099103

RS Stock No.: 273-7111Brand: FestoManufacturers Part No.: NPQR-T-M5-Q6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

M5

Connector B

6 mm

Pneumatic Fitting Type

T Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

M5

Manufacturer Series

NPQR

Model Number p

8099103

Country of Origin

Italy

Stock information temporarily unavailable.

AED 225.20

AED 225.20 Each (ex VAT)

AED 236.46

AED 236.46 Each (inc. VAT)

Festo NPQR Series T Fitting, M5 to 6 mm, Threaded-to-Tube Connection Style, 8099103

AED 225.20

AED 225.20 Each (ex VAT)

AED 236.46

AED 236.46 Each (inc. VAT)

Festo NPQR Series T Fitting, M5 to 6 mm, Threaded-to-Tube Connection Style, 8099103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

M5

Connector B

6 mm

Pneumatic Fitting Type

T Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

M5

Manufacturer Series

NPQR

Model Number p

8099103

Country of Origin

Italy