Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo NPQR Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 8085719

RS Stock No.: 273-7112Brand: FestoManufacturers Part No.: NPQR-T-Q10-E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

NPQR

Model Number p

8085719

Country of Origin

Italy

Stock information temporarily unavailable.

AED 355.84

AED 355.84 Each (ex VAT)

AED 373.63

AED 373.63 Each (inc. VAT)

Festo NPQR Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 8085719

AED 355.84

AED 355.84 Each (ex VAT)

AED 373.63

AED 373.63 Each (inc. VAT)

Festo NPQR Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 8085719
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

NPQR

Model Number p

8085719

Country of Origin

Italy