Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 140mm Bernoulli Effect Gripper OGGB-140-G18-2-Q

RS Stock No.: 203-9850Brand: FestoManufacturers Part No.: OGGB-140-G18-2-Q
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

140mm

Manufacturer Series

OGGB

Holding Force

6N

Material

Anodised Aluminium

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,267.42

AED 2,267.42 Each (ex VAT)

AED 2,380.79

AED 2,380.79 Each (inc. VAT)

Festo 140mm Bernoulli Effect Gripper OGGB-140-G18-2-Q

AED 2,267.42

AED 2,267.42 Each (ex VAT)

AED 2,380.79

AED 2,380.79 Each (inc. VAT)

Festo 140mm Bernoulli Effect Gripper OGGB-140-G18-2-Q
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Pad Diameter

140mm

Manufacturer Series

OGGB

Holding Force

6N

Material

Anodised Aluminium

Country of Origin

Hungary