Festo Vacuum Generator, 0.95mm nozzle , 3.8bar 21L/min, OVEL series

RS Stock No.: 351-622Brand: FestoManufacturers Part No.: OVEL-10-H-15-PQ-VM7-UA-C-A-V1V-H3
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

21L/min

Maximum Vacuum Pressure

3.8bar

Nozzle Diameter

0.95mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,077.56

AED 1,077.56 Each (ex VAT)

AED 1,131.44

AED 1,131.44 Each (inc. VAT)

Festo Vacuum Generator, 0.95mm nozzle , 3.8bar 21L/min, OVEL series

AED 1,077.56

AED 1,077.56 Each (ex VAT)

AED 1,131.44

AED 1,131.44 Each (inc. VAT)

Festo Vacuum Generator, 0.95mm nozzle , 3.8bar 21L/min, OVEL series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

21L/min

Maximum Vacuum Pressure

3.8bar

Nozzle Diameter

0.95mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary