Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Vacuum Generator, 0.45mm nozzle , 4.4bar 4L/min, OVEL series

RS Stock No.: 342-603Brand: FestoManufacturers Part No.: OVEL-5-H-10-P-VQ4-UC-C-A-V1PNLK-H3
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

4L/min

Maximum Vacuum Pressure

4.4bar

Nozzle Diameter

0.45mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo Vacuum Generator, 0.45mm nozzle , 4.4bar 4L/min, OVEL series

P.O.A.

Festo Vacuum Generator, 0.45mm nozzle , 4.4bar 4L/min, OVEL series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

4L/min

Maximum Vacuum Pressure

4.4bar

Nozzle Diameter

0.45mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary