Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Vacuum Generator, 0.7mm nozzle , 4.8bar 17L/min, OVEL series

RS Stock No.: 351-625Brand: FestoManufacturers Part No.: OVEL-7-H-15-P-VQ4-UC-C-A-H3
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

17L/min

Maximum Vacuum Pressure

4.8bar

Nozzle Diameter

0.7mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 709.96

AED 709.96 Each (ex VAT)

AED 745.46

AED 745.46 Each (inc. VAT)

Festo Vacuum Generator, 0.7mm nozzle , 4.8bar 17L/min, OVEL series

AED 709.96

AED 709.96 Each (ex VAT)

AED 745.46

AED 745.46 Each (inc. VAT)

Festo Vacuum Generator, 0.7mm nozzle , 4.8bar 17L/min, OVEL series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

17L/min

Maximum Vacuum Pressure

4.8bar

Nozzle Diameter

0.7mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary