Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo Vacuum Generator, 0.7mm nozzle , 4.8bar 17L/min, OVEL series

RS Stock No.: 344-996Brand: FestoManufacturers Part No.: OVEL-7-H-15-PQ-VQ4-UC-C-A-H3
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

17L/min

Maximum Vacuum Pressure

4.8bar

Nozzle Diameter

0.7mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 658.27

AED 658.27 Each (ex VAT)

AED 691.18

AED 691.18 Each (inc. VAT)

Festo Vacuum Generator, 0.7mm nozzle , 4.8bar 17L/min, OVEL series

AED 658.27

AED 658.27 Each (ex VAT)

AED 691.18

AED 691.18 Each (inc. VAT)

Festo Vacuum Generator, 0.7mm nozzle , 4.8bar 17L/min, OVEL series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

17L/min

Maximum Vacuum Pressure

4.8bar

Nozzle Diameter

0.7mm

Manufacturer Series

OVEL

Silencer

Yes

Country of Origin

Hungary