Technical Document
Specifications
Brand
FestoMaximum Suction Flow
16L/min
Maximum Vacuum Pressure
4.1bar
Nozzle Diameter
0.7mm
Manufacturer Series
OVEM
Maximum Input Pressure
6bar
Operating Pressure
8bar
Country of Origin
Hungary
AED 3,854.39
AED 3,854.39 Each (ex VAT)
AED 4,047.11
AED 4,047.11 Each (inc. VAT)
1
AED 3,854.39
AED 3,854.39 Each (ex VAT)
AED 4,047.11
AED 4,047.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
16L/min
Maximum Vacuum Pressure
4.1bar
Nozzle Diameter
0.7mm
Manufacturer Series
OVEM
Maximum Input Pressure
6bar
Operating Pressure
8bar
Country of Origin
Hungary