Technical Document
Specifications
Brand
FestoMaximum Suction Flow
181L/min
Maximum Vacuum Pressure
4bar
Nozzle Diameter
3mm
Manufacturer Series
OVEM
Maximum Input Pressure
6bar
Operating Pressure
8bar
Country of Origin
Hungary
AED 4,714.36
AED 4,714.36 Each (ex VAT)
AED 4,950.08
AED 4,950.08 Each (inc. VAT)
1
AED 4,714.36
AED 4,714.36 Each (ex VAT)
AED 4,950.08
AED 4,950.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
181L/min
Maximum Vacuum Pressure
4bar
Nozzle Diameter
3mm
Manufacturer Series
OVEM
Maximum Input Pressure
6bar
Operating Pressure
8bar
Country of Origin
Hungary