Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 15 bar Black Polyamide Compressed Air Pipe, 3m

RS Stock No.: 203-1676Brand: FestoManufacturers Part No.: PQ-PA-15X1,5X3000
View all in Compressed Air Piping

Technical Document

Specifications

Brand

Festo

Material

Polyamide

Length

3m

Maximum Operating Pressure

15 bar

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Manufacturer Series

PQ

Model Number (p)

177729

Country of Origin

Germany

Stock information temporarily unavailable.

AED 137.97

AED 137.97 Each (ex VAT)

AED 144.87

AED 144.87 Each (inc. VAT)

Festo 15 bar Black Polyamide Compressed Air Pipe, 3m

AED 137.97

AED 137.97 Each (ex VAT)

AED 144.87

AED 144.87 Each (inc. VAT)

Festo 15 bar Black Polyamide Compressed Air Pipe, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Material

Polyamide

Length

3m

Maximum Operating Pressure

15 bar

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Manufacturer Series

PQ

Model Number (p)

177729

Country of Origin

Germany