Technical Document
Specifications
Brand
FestoColour
Black
Material
TPE
Tube Form
Round
Inner Diameter
7mm
Outer Diameter
10mm
Thickness
3mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 828.33
AED 828.33 1 Box of 50 Metres (ex VAT)
AED 869.75
AED 869.75 1 Box of 50 Metres (inc. VAT)
Festo Black Round Plastic Tube x 10mm OD x 7mm ID x 3mm
1
AED 828.33
AED 828.33 1 Box of 50 Metres (ex VAT)
AED 869.75
AED 869.75 1 Box of 50 Metres (inc. VAT)
Festo Black Round Plastic Tube x 10mm OD x 7mm ID x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoColour
Black
Material
TPE
Tube Form
Round
Inner Diameter
7mm
Outer Diameter
10mm
Thickness
3mm
Country of Origin
Czech Republic