Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QS Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153041

RS Stock No.: 121-6246Brand: FestoManufacturers Part No.: QS-6H-4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Inlet Port

Push In 6 mm

Model Number p

153041

Number of Inlet Ports

1

Model Number (p)

153041

Outlet Port

Push In 4 mm

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

You may be interested in
Legris 3168 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 191.43

AED 191.43 1 Bag of 10 (ex VAT)

AED 201.00

AED 201.00 1 Bag of 10 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153041

AED 191.43

AED 191.43 1 Bag of 10 (ex VAT)

AED 201.00

AED 201.00 1 Bag of 10 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153041
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 191.43
5 - 9AED 183.80
10+AED 176.08
You may be interested in
Legris 3168 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Inlet Port

Push In 6 mm

Model Number p

153041

Number of Inlet Ports

1

Model Number (p)

153041

Outlet Port

Push In 4 mm

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

You may be interested in
Legris 3168 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)