Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186107

RS Stock No.: 121-6179Brand: FestoManufacturers Part No.: QS-G1/8-6-I
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

QS

Model Number p

186107

Model Number (p)

186107

Thread Material

Brass

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

14 bar

Country of Origin

Japan

Product details

FESTO QS Push-in Fitting Male Thread with Internal Hex

The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Internal Hex offers aesthetically pleasing finish
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion"

Stock information temporarily unavailable.

AED 142.80

AED 142.80 1 Bag of 10 (ex VAT)

AED 149.94

AED 149.94 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186107

AED 142.80

AED 142.80 1 Bag of 10 (ex VAT)

AED 149.94

AED 149.94 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186107
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 142.80
5 - 9AED 137.10
10+AED 131.35

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

QS

Model Number p

186107

Model Number (p)

186107

Thread Material

Brass

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

14 bar

Country of Origin

Japan

Product details

FESTO QS Push-in Fitting Male Thread with Internal Hex

The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Internal Hex offers aesthetically pleasing finish
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion"