Technical Document
Specifications
Brand
FestoAccessory Type
Blanking Plug
Tube Size
10mm
Manufacturer Series
QSC
Material
PBT
Outer Diameter
11mm
For Use With
QS Push-In Fitting
Overall Length
42mm
Country of Origin
Japan
Product details
FESTO QSC-H Blanking Plugs
The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.
Features and Benefits
Effortless, quick and simple push-in fitting
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
A range of sizes available for different tubing diameters
Strong and durable thermoplastic (PBT)
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 91.36
AED 91.36 1 Bag of 10 (ex VAT)
AED 95.93
AED 95.93 1 Bag of 10 (inc. VAT)
1
AED 91.36
AED 91.36 1 Bag of 10 (ex VAT)
AED 95.93
AED 95.93 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 91.36 |
5 - 9 | AED 86.67 |
10 - 24 | AED 84.15 |
25+ | AED 82.19 |
Technical Document
Specifications
Brand
FestoAccessory Type
Blanking Plug
Tube Size
10mm
Manufacturer Series
QSC
Material
PBT
Outer Diameter
11mm
For Use With
QS Push-In Fitting
Overall Length
42mm
Country of Origin
Japan
Product details
FESTO QSC-H Blanking Plugs
The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.
Features and Benefits
Effortless, quick and simple push-in fitting
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
A range of sizes available for different tubing diameters
Strong and durable thermoplastic (PBT)
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.