Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSLV Series Multi-Connector Fitting, R 1/4 to 6 mm, Threaded-to-Tube Connection Style, 153223

RS Stock No.: 181-6147Brand: FestoManufacturers Part No.: QSLV3-1/4-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 1/4

Connector B

6 mm

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QSLV

Connector D

Push In 6 mm

Connector C

Push In 6 mm

Inlet Port

R 1/4

Model Number p

153223

Number of Inlet Ports

1

Model Number (p)

153223

Outlet Port

Push In 6 mm

Number of Outlet Ports

3

Thread Material

Stainless Steel

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

6 bar

Mounting Type

Inline

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

Product details

FESTO QSLV Tube to Tube Fitting

The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.

Features and Benefits

  • The distributor has a blue release ring to allow for the tubing to be detached easily

  • The respective outside tubing diameter is marked on the release ring for convenience and ease of use

  • Any brass used within the push-in fittings are nickel-plated, making them resistant to corrosion and damage

  • 360° assembly position, meaning the fitting can be easily aligned after assembly

Applications

The FESTO range of multiple distributors can be used in a number of industrial applications such as

  • Aerospace

  • Air compressors

  • Gas stations

  • Mining industry

Stock information temporarily unavailable.

AED 86.31

AED 86.31 Each (ex VAT)

AED 90.63

AED 90.63 Each (inc. VAT)

Festo QSLV Series Multi-Connector Fitting, R 1/4 to 6 mm, Threaded-to-Tube Connection Style, 153223

AED 86.31

AED 86.31 Each (ex VAT)

AED 90.63

AED 90.63 Each (inc. VAT)

Festo QSLV Series Multi-Connector Fitting, R 1/4 to 6 mm, Threaded-to-Tube Connection Style, 153223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.31
5 - 9AED 82.84
10+AED 79.43

Technical Document

Specifications

Brand

Festo

Connector A

R 1/4

Connector B

6 mm

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QSLV

Connector D

Push In 6 mm

Connector C

Push In 6 mm

Inlet Port

R 1/4

Model Number p

153223

Number of Inlet Ports

1

Model Number (p)

153223

Outlet Port

Push In 6 mm

Number of Outlet Ports

3

Thread Material

Stainless Steel

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

6 bar

Mounting Type

Inline

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

Product details

FESTO QSLV Tube to Tube Fitting

The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.

Features and Benefits

  • The distributor has a blue release ring to allow for the tubing to be detached easily

  • The respective outside tubing diameter is marked on the release ring for convenience and ease of use

  • Any brass used within the push-in fittings are nickel-plated, making them resistant to corrosion and damage

  • 360° assembly position, meaning the fitting can be easily aligned after assembly

Applications

The FESTO range of multiple distributors can be used in a number of industrial applications such as

  • Aerospace

  • Air compressors

  • Gas stations

  • Mining industry