Technical Document
Specifications
Brand
FestoConnector A
R 1/8 Male
Pneumatic Fitting Type
Threaded-to-Tube
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8
Manufacturer Series
QSLV6-1/8-6
Model Number p
153242
Number of Inlet Ports
1
Model Number (p)
153242
Number of Outlet Ports
6
Maximum Operating Pressure
6 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Taiwan, Province Of China
AED 96.02
AED 96.02 Each (ex VAT)
AED 100.82
AED 100.82 Each (inc. VAT)
1
AED 96.02
AED 96.02 Each (ex VAT)
AED 100.82
AED 100.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnector A
R 1/8 Male
Pneumatic Fitting Type
Threaded-to-Tube
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8
Manufacturer Series
QSLV6-1/8-6
Model Number p
153242
Number of Inlet Ports
1
Model Number (p)
153242
Number of Outlet Ports
6
Maximum Operating Pressure
6 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Taiwan, Province Of China