Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSR PBT Pneumatic Rotary Union, R 1/4 Male, Push In 6mm

RS Stock No.: 202-2810Brand: FestoManufacturers Part No.: QSR-1/4-6
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 6mm

Tube Connection - Tube Size

6mm

Threaded Connection

R 1/4 Male

Threaded Connection - Thread Size

3.4mm

Manufacturer Series

QSR

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

500rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Threaded Connection - Thread Standard

R

Tube Connection - Type

Push In

Country of Origin

Japan

Stock information temporarily unavailable.

AED 99.05

AED 99.05 Each (ex VAT)

AED 104.00

AED 104.00 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, R 1/4 Male, Push In 6mm

AED 99.05

AED 99.05 Each (ex VAT)

AED 104.00

AED 104.00 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, R 1/4 Male, Push In 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 6mm

Tube Connection - Tube Size

6mm

Threaded Connection

R 1/4 Male

Threaded Connection - Thread Size

3.4mm

Manufacturer Series

QSR

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

500rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Threaded Connection - Thread Standard

R

Tube Connection - Type

Push In

Country of Origin

Japan