Festo QSR PBT Pneumatic Rotary Union, G 1/8 Male, Push In 4mm

RS Stock No.: 202-2808Brand: FestoManufacturers Part No.: QSR-G1/8-4
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 4mm

Tube Connection - Tube Size

4mm

Threaded Connection

G 1/8 Male

Manufacturer Series

QSR

Material

PBT

Tube Connection - Type

Push In

Country of Origin

Japan

Stock information temporarily unavailable.

AED 109.04

AED 109.04 Each (ex VAT)

AED 114.49

AED 114.49 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, G 1/8 Male, Push In 4mm

AED 109.04

AED 109.04 Each (ex VAT)

AED 114.49

AED 114.49 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, G 1/8 Male, Push In 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 4mm

Tube Connection - Tube Size

4mm

Threaded Connection

G 1/8 Male

Manufacturer Series

QSR

Material

PBT

Tube Connection - Type

Push In

Country of Origin

Japan