Technical Document
Specifications
Brand
FestoTube Connection
Push In 6mm
Tube Connection - Tube Size
6mm
Threaded Connection
G 1/4 Male
Threaded Connection - Thread Size
1/4in
Manufacturer Series
QSRL
Material
PBT
Maximum Operating Pressure
6 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Threaded Connection - Thread Standard
G
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Country of Origin
Japan
AED 110.00
AED 110.00 Each (ex VAT)
AED 115.50
AED 115.50 Each (inc. VAT)
1
AED 110.00
AED 110.00 Each (ex VAT)
AED 115.50
AED 115.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoTube Connection
Push In 6mm
Tube Connection - Tube Size
6mm
Threaded Connection
G 1/4 Male
Threaded Connection - Thread Size
1/4in
Manufacturer Series
QSRL
Material
PBT
Maximum Operating Pressure
6 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Threaded Connection - Thread Standard
G
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Country of Origin
Japan