Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSX Series Cross Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, 153287

RS Stock No.: 203-6275Brand: FestoManufacturers Part No.: QSX-12
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Cross Tube-to-Tube Adaptor

Manufacturer Series

QSX

Connector D

Push In 12 mm

Connector C

Push In 12 mm

Model Number p

153287

Body Material

PBT

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 690.38

AED 69.038 Each (In a Pack of 10) (ex VAT)

AED 724.90

AED 72.49 Each (In a Pack of 10) (inc. VAT)

Festo QSX Series Cross Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, 153287

AED 690.38

AED 69.038 Each (In a Pack of 10) (ex VAT)

AED 724.90

AED 72.49 Each (In a Pack of 10) (inc. VAT)

Festo QSX Series Cross Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, 153287
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Cross Tube-to-Tube Adaptor

Manufacturer Series

QSX

Connector D

Push In 12 mm

Connector C

Push In 12 mm

Model Number p

153287

Body Material

PBT

Country of Origin

Taiwan, Province Of China