Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-22-A20

RS Stock No.: 343-100Brand: FestoManufacturers Part No.: SASF-F9-DE-22-A20
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number (p)

SASF-F9-DE-22-A20

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-22-A20

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-22-A20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number (p)

SASF-F9-DE-22-A20

Country of Origin

Germany