Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-31-A30

RS Stock No.: 343-443Brand: FestoManufacturers Part No.: SASF-F9-DE-31-A30
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-F9-DE-31-A30

Country of Origin

Germany

Stock information temporarily unavailable.

AED 65.92

AED 65.92 Each (ex VAT)

AED 69.22

AED 69.22 Each (inc. VAT)

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-31-A30

AED 65.92

AED 65.92 Each (ex VAT)

AED 69.22

AED 69.22 Each (inc. VAT)

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-31-A30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-F9-DE-31-A30

Country of Origin

Germany