Festo Pneumatic Cylinder Sensor, 10 → 30V, 8059122

RS Stock No.: 253-9247Brand: FestoManufacturers Part No.: SDBT-MSX-1L-PU-E-5-N-LE
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Supply Voltage

10 → 30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Model Number p

8059122

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 223.60

AED 223.60 Each (ex VAT)

AED 234.78

AED 234.78 Each (inc. VAT)

Festo Pneumatic Cylinder Sensor, 10 → 30V, 8059122

AED 223.60

AED 223.60 Each (ex VAT)

AED 234.78

AED 234.78 Each (inc. VAT)

Festo Pneumatic Cylinder Sensor, 10 → 30V, 8059122
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Voltage

10 → 30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Model Number p

8059122

Country of Origin

Bulgaria