Festo Pressure Sensor, 15 to 30V dc, IP40 10bar

RS Stock No.: 121-5535Brand: FestoManufacturers Part No.: SDE5-D10-O-Q4-P-M8
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

4 mm Tubing

Supply Voltage

15 to 30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 467.30

AED 467.30 Each (ex VAT)

AED 490.67

AED 490.67 Each (inc. VAT)

Festo Pressure Sensor, 15 to 30V dc, IP40 10bar

AED 467.30

AED 467.30 Each (ex VAT)

AED 490.67

AED 490.67 Each (inc. VAT)

Festo Pressure Sensor, 15 to 30V dc, IP40 10bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 467.30
5+AED 448.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

4 mm Tubing

Supply Voltage

15 to 30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more