Technical Document
Specifications
Brand
FestoSuitable Media
Air
Maximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
Port Connection
6 mm Tubing
Supply Voltage
15 to 30V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Bulgaria
Product details
Festo SDE5 Series Pressure Sensors
Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.
- Selectable output functions
- Teach-in function for programming
- Quick switching-point adjustment at the touch of a button
- Analogue output 0 ... 10 V
- LED switching status indicator
AED 458.69
AED 458.69 Each (ex VAT)
AED 481.62
AED 481.62 Each (inc. VAT)
1
AED 458.69
AED 458.69 Each (ex VAT)
AED 481.62
AED 481.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 458.69 |
5+ | AED 440.32 |
Technical Document
Specifications
Brand
FestoSuitable Media
Air
Maximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
Port Connection
6 mm Tubing
Supply Voltage
15 to 30V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Bulgaria
Product details
Festo SDE5 Series Pressure Sensors
Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.
- Selectable output functions
- Teach-in function for programming
- Quick switching-point adjustment at the touch of a button
- Analogue output 0 ... 10 V
- LED switching status indicator