Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pressure Sensor, IP40 10bar

RS Stock No.: 279-5521Brand: FestoManufacturers Part No.: SDE5-D10Z-O-Q6-P-M8
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 546.68

AED 546.68 Each (ex VAT)

AED 574.01

AED 574.01 Each (inc. VAT)

Festo Pressure Sensor, IP40 10bar

AED 546.68

AED 546.68 Each (ex VAT)

AED 574.01

AED 574.01 Each (inc. VAT)

Festo Pressure Sensor, IP40 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Country of Origin

Bulgaria