Festo SFAW Series Flow Sensor for Fluid, Liquid, 5 l/min Min, 100 L/min Max

RS Stock No.: 288-8257Brand: FestoManufacturers Part No.: SFAW-100-TG1-E-PNLK-PNVBA-M12
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Festo

Media Monitored

Fluid, Liquid

Device Type

Flow Sensor

Minimum Flow Rate

5 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

18 - 30 V dc

Connection Type

Plug

Maximum Pressure

12bar

Material

PA-Reinforced

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAW

Current Rating

100 mA

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 2,072.18

AED 2,072.18 Each (ex VAT)

AED 2,175.79

AED 2,175.79 Each (inc. VAT)

Festo SFAW Series Flow Sensor for Fluid, Liquid, 5 l/min Min, 100 L/min Max

AED 2,072.18

AED 2,072.18 Each (ex VAT)

AED 2,175.79

AED 2,175.79 Each (inc. VAT)

Festo SFAW Series Flow Sensor for Fluid, Liquid, 5 l/min Min, 100 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Media Monitored

Fluid, Liquid

Device Type

Flow Sensor

Minimum Flow Rate

5 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

18 - 30 V dc

Connection Type

Plug

Maximum Pressure

12bar

Material

PA-Reinforced

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAW

Current Rating

100 mA

Country of Origin

Bulgaria