Technical Document
Specifications
Brand
FestoThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
20 →320 V
IP Rating
IP67
Series
SIED
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 459.53
AED 459.53 Each (ex VAT)
AED 482.51
AED 482.51 Each (inc. VAT)
Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 20 →320 V
1
AED 459.53
AED 459.53 Each (ex VAT)
AED 482.51
AED 482.51 Each (inc. VAT)
Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 20 →320 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
20 →320 V
IP Rating
IP67
Series
SIED
Country of Origin
Czech Republic