Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V

RS Stock No.: 288-8304Brand: FestoManufacturers Part No.: SIEF-M12B-NS-S-L-WA
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

Series

SIEF

Supply Voltage

10 - 30 V

IP Rating

IP67

Country of Origin

Germany

Stock information temporarily unavailable.

AED 464.20

AED 464.20 Each (ex VAT)

AED 487.41

AED 487.41 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V

AED 464.20

AED 464.20 Each (ex VAT)

AED 487.41

AED 487.41 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

Series

SIEF

Supply Voltage

10 - 30 V

IP Rating

IP67

Country of Origin

Germany