Technical Document
Specifications
Brand
FestoType
Proximity Sensor
Supply Voltage
12 to 30V ac/dc
Manufacturer Series
SME-8
LED Indicator
Yes
Operation
NO
Compatible with
T-Slot
IP Rating
IP65, IP67
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Model Number p
150855
Country of Origin
Turkey
Product details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
AED 236.14
AED 236.14 Each (ex VAT)
AED 247.95
AED 247.95 Each (inc. VAT)
1
AED 236.14
AED 236.14 Each (ex VAT)
AED 247.95
AED 247.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoType
Proximity Sensor
Supply Voltage
12 to 30V ac/dc
Manufacturer Series
SME-8
LED Indicator
Yes
Operation
NO
Compatible with
T-Slot
IP Rating
IP65, IP67
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Model Number p
150855
Country of Origin
Turkey
Product details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing