Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Proximity Sensor

RS Stock No.: 273-7251Brand: FestoManufacturers Part No.: SMEO-1-LED-24-K5-B
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Sensor Technology

Proximity

Body Style

Block

Output Type

Bipolar, Contacting

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 27 V

Series

SME

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 572.41

AED 572.41 Each (ex VAT)

AED 601.03

AED 601.03 Each (inc. VAT)

Festo Proximity Sensor

AED 572.41

AED 572.41 Each (ex VAT)

AED 601.03

AED 601.03 Each (inc. VAT)

Festo Proximity Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Sensor Technology

Proximity

Body Style

Block

Output Type

Bipolar, Contacting

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 27 V

Series

SME

Country of Origin

Bulgaria