Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED

RS Stock No.: 121-5835Brand: FestoManufacturers Part No.: SMT-8M-A-PS-24V-E-0,3-M12
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Magneto Resistive

Supply Voltage

24V dc

Manufacturer Series

SMT-8

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP68, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Electrical Connection Type

Cable with Connector M12 3-pin

Model Number p

574337

Outlet Port

M12

Outlet Port - Connection Type

Plug In

Model Number (p)

574337

Country of Origin

Turkey

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

Stock information temporarily unavailable.

AED 177.90

AED 177.90 Each (ex VAT)

AED 186.80

AED 186.80 Each (inc. VAT)

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED

AED 177.90

AED 177.90 Each (ex VAT)

AED 186.80

AED 186.80 Each (inc. VAT)

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 177.90
5 - 9AED 170.80
10+AED 163.70

Technical Document

Specifications

Brand

Festo

Type

Magneto Resistive

Supply Voltage

24V dc

Manufacturer Series

SMT-8

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP68, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Electrical Connection Type

Cable with Connector M12 3-pin

Model Number p

574337

Outlet Port

M12

Outlet Port - Connection Type

Plug In

Model Number (p)

574337

Country of Origin

Turkey

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing