Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo Flange SNC-32, For Use With DNC Series Standard Cylinder, To Fit 32mm Bore Size

RS Stock No.: 121-5840Brand: FestoManufacturers Part No.: SNC-32
brand-logo

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

32mm

For Use With

DNC Series Standard Cylinder

Manufacturer Series

SNC

Product Type

Swivel Flange

Model Number

174383

Country of Origin

India

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.

You may be interested in
Stock information temporarily unavailable.

AED 113.97

AED 113.97 Each (ex VAT)

AED 119.67

AED 119.67 Each (inc. VAT)

Festo Flange SNC-32, For Use With DNC Series Standard Cylinder, To Fit 32mm Bore Size

AED 113.97

AED 113.97 Each (ex VAT)

AED 119.67

AED 119.67 Each (inc. VAT)

Festo Flange SNC-32, For Use With DNC Series Standard Cylinder, To Fit 32mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 113.97
5 - 9AED 108.25
10 - 24AED 104.80
25+AED 102.79
You may be interested in

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

32mm

For Use With

DNC Series Standard Cylinder

Manufacturer Series

SNC

Product Type

Swivel Flange

Model Number

174383

Country of Origin

India

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.

You may be interested in