Technical Document
Specifications
Brand
FestoTo Fit Bore Size
50mm
For Use With
DNC Series Standard Cylinder
Manufacturer Series
SNC
Product Type
Swivel Flange
Model Number
174385
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
AED 154.19
AED 154.19 Each (ex VAT)
AED 161.90
AED 161.90 Each (inc. VAT)
1
AED 154.19
AED 154.19 Each (ex VAT)
AED 161.90
AED 161.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 154.19 |
5 - 9 | AED 146.42 |
10 - 24 | AED 143.80 |
25+ | AED 143.01 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
50mm
For Use With
DNC Series Standard Cylinder
Manufacturer Series
SNC
Product Type
Swivel Flange
Model Number
174385
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.