Technical Document
Specifications
Brand
FestoTo Fit Bore Size
40mm
For Use With
DNC Series Standard Cylinder
Manufacturer Series
SNCL
Product Type
Swivel Flange
Model Number
174405
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
AED 122.06
AED 122.06 Each (ex VAT)
AED 128.16
AED 128.16 Each (inc. VAT)
1
AED 122.06
AED 122.06 Each (ex VAT)
AED 128.16
AED 128.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 122.06 |
5 - 9 | AED 115.97 |
10 - 24 | AED 112.98 |
25+ | AED 112.14 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
40mm
For Use With
DNC Series Standard Cylinder
Manufacturer Series
SNCL
Product Type
Swivel Flange
Model Number
174405
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.