Festo Flange SNCS-32, For Use With DNC Series Standard Cylinder, To Fit 32mm Bore Size

RS Stock No.: 121-5855Brand: FestoManufacturers Part No.: SNCS-32
brand-logo

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

32mm

For Use With

DNC Series Standard Cylinder

Manufacturer Series

SNCS

Product Type

Swivel Flange

Model Number

174397

Country of Origin

India

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.

Stock information temporarily unavailable.

AED 271.27

AED 271.27 Each (ex VAT)

AED 284.83

AED 284.83 Each (inc. VAT)

Festo Flange SNCS-32, For Use With DNC Series Standard Cylinder, To Fit 32mm Bore Size

AED 271.27

AED 271.27 Each (ex VAT)

AED 284.83

AED 284.83 Each (inc. VAT)

Festo Flange SNCS-32, For Use With DNC Series Standard Cylinder, To Fit 32mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 271.27
5 - 9AED 257.67
10 - 24AED 249.53
25+AED 244.23

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

32mm

For Use With

DNC Series Standard Cylinder

Manufacturer Series

SNCS

Product Type

Swivel Flange

Model Number

174397

Country of Origin

India

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.