Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Fibre Optic Sensor 20000 mm, NPN Output, IP65, IP67, 10 - 36 V

RS Stock No.: 288-8022Brand: FestoManufacturers Part No.: SOEG-E-M18W-NA-S-2L
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Festo

Detection Range

20000 mm

Output Type

NPN

IP Rating

IP65, IP67

Supply Voltage

10 - 36 V

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

AED 429.71

AED 429.71 Each (ex VAT)

AED 451.20

AED 451.20 Each (inc. VAT)

Festo Fibre Optic Sensor 20000 mm, NPN Output, IP65, IP67, 10 - 36 V

AED 429.71

AED 429.71 Each (ex VAT)

AED 451.20

AED 451.20 Each (inc. VAT)

Festo Fibre Optic Sensor 20000 mm, NPN Output, IP65, IP67, 10 - 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Detection Range

20000 mm

Output Type

NPN

IP Rating

IP65, IP67

Supply Voltage

10 - 36 V

Country of Origin

Switzerland

You may be interested in