Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range

RS Stock No.: 288-8038Brand: FestoManufacturers Part No.: SOEG-RSP-M18W-PS-S-2L
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

3-pin M12x1 Plugs

Switching Mode

Dark Switching

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 514.08

AED 514.08 Each (ex VAT)

AED 539.78

AED 539.78 Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range

AED 514.08

AED 514.08 Each (ex VAT)

AED 539.78

AED 539.78 Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

3-pin M12x1 Plugs

Switching Mode

Dark Switching

Country of Origin

Hungary