Festo Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

RS Stock No.: 203-1461Brand: FestoManufacturers Part No.: SOOE-RS-R-PNLK-T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Festo

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

NPN/PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Plug

Light Source

Red LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Interface

IO-Link

Housing Material

PC, PMMA

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

SOOE

Mounting Type

M3 Screw

Country of Origin

Singapore

Stock information temporarily unavailable.

AED 421.78

AED 421.78 Each (ex VAT)

AED 442.87

AED 442.87 Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

AED 421.78

AED 421.78 Each (ex VAT)

AED 442.87

AED 442.87 Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

NPN/PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Plug

Light Source

Red LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Interface

IO-Link

Housing Material

PC, PMMA

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

SOOE

Mounting Type

M3 Screw

Country of Origin

Singapore