Festo Pressure Sensor 15bar, 35V dc, IP40 10bar

RS Stock No.: 203-8923Brand: FestoManufacturers Part No.: SPAN-P10R-M5F-PNLK-PNVBA-L1
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

10bar

Port Connection

M5

Proof Pressure

15bar

Supply Voltage

35V dc

IP Rating

IP40

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 628.27

AED 628.27 Each (ex VAT)

AED 659.68

AED 659.68 Each (inc. VAT)

Festo Pressure Sensor 15bar, 35V dc, IP40 10bar

AED 628.27

AED 628.27 Each (ex VAT)

AED 659.68

AED 659.68 Each (inc. VAT)

Festo Pressure Sensor 15bar, 35V dc, IP40 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

10bar

Port Connection

M5

Proof Pressure

15bar

Supply Voltage

35V dc

IP Rating

IP40

Country of Origin

Bulgaria