Festo Pressure Sensor 5bar, 35V dc, IP40 0bar

RS Stock No.: 203-8869Brand: FestoManufacturers Part No.: SPAN-V1R-G18M-PNLK-PNVBA-L1
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

0bar

Proof Pressure

5bar

Supply Voltage

35V dc

IP Rating

IP40

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 628.27

AED 628.27 Each (ex VAT)

AED 659.68

AED 659.68 Each (inc. VAT)

Festo Pressure Sensor 5bar, 35V dc, IP40 0bar

AED 628.27

AED 628.27 Each (ex VAT)

AED 659.68

AED 659.68 Each (inc. VAT)

Festo Pressure Sensor 5bar, 35V dc, IP40 0bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

0bar

Proof Pressure

5bar

Supply Voltage

35V dc

IP Rating

IP40

Country of Origin

Bulgaria