Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar

RS Stock No.: 175-2202Brand: FestoManufacturers Part No.: SPAU-P10R-H-G18FD-L-PNLK-PNVBA-M8UDistrelec Article No.: 30410242
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

G 1/8

Proof Pressure

15bar

Supply Voltage

30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

AED 718.94

AED 718.94 Each (ex VAT)

AED 754.89

AED 754.89 Each (inc. VAT)

Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar

AED 718.94

AED 718.94 Each (ex VAT)

AED 754.89

AED 754.89 Each (inc. VAT)

Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

G 1/8

Proof Pressure

15bar

Supply Voltage

30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

You may be interested in