Technical Document
Specifications
Brand
FestoSuitable Media
Compressed Air
Maximum Operating Pressure
bar
Minimum Operating Pressure
12bar
Port Connection
M12
Proof Pressure
12bar
Supply Voltage
20 → 30V dc
IP Rating
IP65, IP67
Country of Origin
Bulgaria
AED 747.08
AED 747.08 Each (ex VAT)
AED 784.43
AED 784.43 Each (inc. VAT)
1
AED 747.08
AED 747.08 Each (ex VAT)
AED 784.43
AED 784.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoSuitable Media
Compressed Air
Maximum Operating Pressure
bar
Minimum Operating Pressure
12bar
Port Connection
M12
Proof Pressure
12bar
Supply Voltage
20 → 30V dc
IP Rating
IP65, IP67
Country of Origin
Bulgaria