Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Changeover Switch, Floating Contact Pneumatic Cylinder & Actuator Switch, IP67, 0 → 30 V dc, 0 →

RS Stock No.: 164-1337Brand: FestoManufacturers Part No.: SRBE-CA3-YR90-MW-22A-1W-C2N12-EX
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Changeover Switch, Floating Contact

Supply Voltage

0 → 30 V dc, 0 → 250 V ac

Manufacturer Series

SRBE

Operation

NC

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Electrical Connection Type

Screw

Model Number p

3471008

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,091.11

AED 1,091.11 Each (ex VAT)

AED 1,145.67

AED 1,145.67 Each (inc. VAT)

Festo Changeover Switch, Floating Contact Pneumatic Cylinder & Actuator Switch, IP67, 0 → 30 V dc, 0 →

AED 1,091.11

AED 1,091.11 Each (ex VAT)

AED 1,145.67

AED 1,145.67 Each (inc. VAT)

Festo Changeover Switch, Floating Contact Pneumatic Cylinder & Actuator Switch, IP67, 0 → 30 V dc, 0 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Changeover Switch, Floating Contact

Supply Voltage

0 → 30 V dc, 0 → 250 V ac

Manufacturer Series

SRBE

Operation

NC

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Electrical Connection Type

Screw

Model Number p

3471008

Country of Origin

Italy