Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Switch Pneumatic Switch, SRBI Series, 10 → 30V dc, with LED indicator

RS Stock No.: 343-302Brand: FestoManufacturers Part No.: SRBI-C2-N-1-P-M12
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

Festo

Manufacturer Series

SRBI

Type

Switch

Voltage Rating

10 → 30V dc

LED Indicator

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Switch Pneumatic Switch, SRBI Series, 10 → 30V dc, with LED indicator

P.O.A.

Festo Switch Pneumatic Switch, SRBI Series, 10 → 30V dc, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

SRBI

Type

Switch

Voltage Rating

10 → 30V dc

LED Indicator

Yes

Country of Origin

Germany