Technical Document
Specifications
Brand
FestoConnection Port Thread
Metric M5
Function
5/2, Monostable
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
SV
Maximum Operating Pressure
8 bar
Body Material
Plastic
Maximum Flow Rate
95L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
5
Number of Positions
2
Model Number p
11914
Model Number (p)
11914
Country of Origin
Germany
Product details
Operator Valves
Festo manually operated poppet valves for panel mounting with an actuator. A reliable quick coupling system permits rapid assembly and disassembly of the actuator.
Features and Benefits
No overflow between the channels during switching
Push Button & Selector - Festo
AED 415.45
AED 415.45 Each (ex VAT)
AED 436.22
AED 436.22 Each (inc. VAT)
1
AED 415.45
AED 415.45 Each (ex VAT)
AED 436.22
AED 436.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 415.45 |
5 - 9 | AED 398.85 |
10+ | AED 382.20 |
Technical Document
Specifications
Brand
FestoConnection Port Thread
Metric M5
Function
5/2, Monostable
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
SV
Maximum Operating Pressure
8 bar
Body Material
Plastic
Maximum Flow Rate
95L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
5
Number of Positions
2
Model Number p
11914
Model Number (p)
11914
Country of Origin
Germany
Product details
Operator Valves
Festo manually operated poppet valves for panel mounting with an actuator. A reliable quick coupling system permits rapid assembly and disassembly of the actuator.
Features and Benefits
No overflow between the channels during switching