Festo VABF series G 1/4 Manifold, 8026318

RS Stock No.: 203-0246Brand: FestoManufacturers Part No.: VABF-B10-25-P1A4-G14
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Thread Size

1/4in

Thread Standard

G

Model Number

8026318

Country of Origin

China

Stock information temporarily unavailable.

AED 54.70

AED 54.70 Each (ex VAT)

AED 57.44

AED 57.44 Each (inc. VAT)

Festo VABF series G 1/4 Manifold, 8026318

AED 54.70

AED 54.70 Each (ex VAT)

AED 57.44

AED 57.44 Each (inc. VAT)

Festo VABF series G 1/4 Manifold, 8026318
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Thread Size

1/4in

Thread Standard

G

Model Number

8026318

Country of Origin

China