Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383

RS Stock No.: 650-893Brand: FestoManufacturers Part No.: VABM-B10-20-N38-10-P53
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576383

Country of Origin

Hungary

AED 399.10

AED 399.10 Each (ex VAT)

AED 419.06

AED 419.06 Each (inc. VAT)

Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383

AED 399.10

AED 399.10 Each (ex VAT)

AED 419.06

AED 419.06 Each (inc. VAT)

Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576383

Country of Origin

Hungary